2006110000 | Weidmüller

PE cable maker, inscribable, (W x H) 32 x 4.8 mm, max. bundle Ø 3.5 mm, yellow, 2006110000

Order No.: 52P9597
EAN: 4050118390568
MPN:
2006110000
WM 1/21 2.0-3.5 MM GE
Series: WM
2006110000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1547 €

Cable marker, 2006110000, Weidmüller

Cable marker, 2-3.5 mm, 4.8 mm, Polyester, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 32 mm
Farbe gelb
Höhe 4.8 mm
Material PE
max. Bündeldurchmesser 3.5 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39191080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes