2006190000 | Weidmüller
PE cable maker, inscribable, (W x H) 23 x 4.8 mm, max. bundle Ø 3.5 mm, white, 2006190000
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable marker, 2006190000, Weidmüller
Cable marker, 2-3.5 mm, 4.8 mm, Polyester, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 23 mm | |
Farbe | weiß | |
Höhe | 4.8 mm | |
Material | PE | |
max. Bündeldurchmesser | 3.5 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39191080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |