2006290000 | Weidmüller
PE cable maker, inscribable, (W x H) 23 x 6.4 mm, max. bundle Ø 5 mm, yellow, 2006290000
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable marker, 2006290000, Weidmüller
Cable marker, 3.5-5 mm, 6.4 mm, Polyester, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 23 mm | |
Colour | yellow | |
Height | 6.4 mm | |
Material | PE | |
max. Bundle diameter | 5 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |