2006390000 | Weidmüller
PE cable maker, inscribable, (W x H) 17 x 10 mm, max. bundle Ø 8 mm, white, 2006390000
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable marker, 2006390000, Weidmüller
Cable marker, 5-8 mm, 10 mm, Polyester, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 17 mm | |
Colour | white | |
Height | 10 mm | |
Material | PE | |
max. Bundle diameter | 8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |