2006410000 | Weidmüller

PE cable maker, inscribable, (W x H) 17 x 3.5 mm, max. bundle Ø 2 mm, yellow, 2006410000

Order No.: 52P9627
EAN: 4050118390438
MPN:
2006410000
WM 0/6 1.0-2.0 MM GE
Series: WM
2006410000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1047 €

Cable marker, 2006410000, Weidmüller

Cable marker, 1-2 mm, 3.5 mm, Polyester, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 17 mm
Colour yellow
Height 3.5 mm
Material PE
max. Bundle diameter 2 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes