2010620000 | Weidmüller
PE cable maker, inscribable, (W x H) 30 x 6 mm, yellow, 2010620000
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Available in 6 Days: 15,000 pcs.
Leadtime: On Request **
Cable marker, 2010620000, Weidmüller
Cable marker, 6 mm, Polyester, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 30 mm | |
Colour | gelb | |
Height | 6 mm | |
Material | PE | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |