2437510000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 5.6 mm, max. bundle Ø 3.2 mm, white, 2437510000
Order No.: 53P1236
EAN: 4050118461305
MPN:
2437510000
HS 1.0-3.2/25 MM W
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Cable marker, 2437510000, Weidmüller
Cable marker, 1-3.2 mm, 5.6 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25.4 mm | |
Colour | weiß | |
Height | 5.6 mm | |
Material | PE | |
max. Bundle diameter | 3.2 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |