2437760000 | Weidmüller

PE cable maker, inscribable, (W x H) 25.4 x 30.9 mm, max. bundle Ø 19.1 mm, yellow, 2437760000

Order No.: 53P1261
EAN: 4050118458015
MPN:
2437760000
HS 6.4-19.1/25 MM Y
Weidmüller
2437760000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 6 Days: 4,000 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.1067 €

Cable marker, 2437760000, Weidmüller

Cable marker, 6.4-19.1 mm, 30.9 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 25.4 mm
Colour yellow
Height 30.9 mm
Material PE
max. Bundle diameter 19.1 mm
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes