2437770000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 30.9 mm, max. bundle Ø 19.1 mm, white, 2437770000
Order No.: 53P1262
EAN: 4050118458022
MPN:
2437770000
HS 6.4-19.1/50 MM W
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Cable marker, 2437770000, Weidmüller
Cable marker, 6.4-19.1 mm, 30.9 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 50.8 mm | |
Colour | weiß | |
Height | 30.9 mm | |
Material | PE | |
max. Bundle diameter | 19.1 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |