2437840000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 4.2 mm, max. bundle Ø 2.4 mm, yellow, 2437840000
Order No.: 53P1269
EAN: 4050118461299
MPN:
2437840000
HS-HF 1.2-2.4/25 MM Y
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Cable marker, 2437840000, Weidmüller
Cable marker, 1.2-2.4 mm, 4.2 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25.4 mm | |
Colour | gelb | |
Height | 4.2 mm | |
Material | PE | |
max. Bundle diameter | 2.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |