2437850000 | Weidmüller

PE cable maker, inscribable, (W x H) 50.8 x 4.2 mm, max. bundle Ø 2.4 mm, white, 2437850000

Order No.: 53P1270
EAN: 4050118461015
MPN:
2437850000
HS-HF 1.2-2.4/50 MM W
2437850000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5236 €

Cable marker, 2437850000, Weidmüller

Cable marker, 1.2-2.4 mm, 4.2 mm, Polyolefin, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 50.8 mm
Farbe weiß
Höhe 4.2 mm
Material PE
max. Bündeldurchmesser 2.4 mm
Beschriftbar Yes
Logistics
Ursprungsland DK
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes