2437870000 | Weidmüller

PE cable maker, inscribable, (W x H) 25.4 x 5.6 mm, max. bundle Ø 3.2 mm, white, 2437870000

Order No.: 53P1272
EAN: 4050118461329
MPN:
2437870000
HS-HF 1.6-3.2/25 MM W
2437870000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Total Price:
618.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3094 €

Cable marker, 2437870000, Weidmüller

Cable marker, 1.6-3.2 mm, 5.6 mm, Polyolefin, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 25.4 mm
Colour weiß
Height 5.6 mm
Material PE
max. Bundle diameter 3.2 mm
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes