2437940000 | Weidmüller

PE cable maker, inscribable, (W x H) 50.8 x 40.5 mm, max. bundle Ø 25.4 mm, yellow, 2437940000

Order No.: 53P1279
EAN: 4050118460735
MPN:
2437940000
HS-HF 12.7-25.4/50 MM Y
Weidmüller
2437940000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.1777 €

Cable marker, 2437940000, Weidmüller

Cable marker, 12.7-25.4 mm, 40.5 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 50.8 mm
Colour yellow
Height 40.5 mm
Material PE
max. Bundle diameter 25.4 mm
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes