2437980000 | Weidmüller

PE cable maker, inscribable, (W x H) 50.8 x 60.5 mm, max. bundle Ø 38.1 mm, yellow, 2437980000

Order No.: 53P1283
EAN: 4050118460636
MPN:
2437980000
HS-HF 19.5-38.1/50 MM Y
2437980000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
373.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.7366 €

Cable marker, 2437980000, Weidmüller

Cable marker, 19.5 - 38.1 mm, 60.5 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 50.8 mm
Colour gelb
Height 60.5 mm
Material PE
max. Bundle diameter 38.1 mm
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes