2438030000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 10.7 mm, max. bundle Ø 6.4 mm, blue, 2438030000
Order No.: 53P1288
EAN: 4050118461404
MPN:
2438030000
HS-HF 3.2-6.4/25 MM B
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 6 Days: 10,000 pcs.
Leadtime: On Request **
Cable marker, 2438030000, Weidmüller
Cable marker, 3.2-6.4 mm, 10.7 mm, Polyolefin, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 25.4 mm | |
Colour | blau | |
Height | 10.7 mm | |
Material | PE | |
max. Bundle diameter | 6.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |