2438050000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 10.7 mm, max. bundle Ø 6.4 mm, yellow, 2438050000
Order No.: 53P1290
EAN: 4050118461428
MPN:
2438050000
HS-HF 3.2-6.4/25 MM Y
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable marker, 2438050000, Weidmüller
Cable marker, 3.2-6.4 mm, 10.7 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 25.4 mm | |
Colour | yellow | |
Height | 10.7 mm | |
Material | PE | |
max. Bundle diameter | 6.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |