2438120000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 15.1 mm, max. bundle Ø 9.5 mm, yellow, 2438120000
Order No.: 53P1297
EAN: 4050118460773
MPN:
2438120000
HS-HF 4.8-9.5/50 MM Y
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Cable marker, 2438120000, Weidmüller
Cable marker, 4.8-9.5 mm, 15.1 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 50.8 mm | |
Colour | gelb | |
Height | 15.1 mm | |
Material | PE | |
max. Bundle diameter | 9.5 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |