2438140000 | Weidmüller

PE cable maker, inscribable, (W x H) 25.4 x 20.9 mm, max. bundle Ø 12.7 mm, white, 2438140000

Order No.: 53P1299
EAN: 4050118461237
MPN:
2438140000
HS-HF 6.4-12.7/25 MM W
2438140000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9044 €

Cable marker, 2438140000, Weidmüller

Cable marker, 6.4-12.7 mm, 20.9 mm, Polyolefin, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 25.4 mm
Colour weiß
Height 20.9 mm
Material PE
max. Bundle diameter 12.7 mm
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes