2719160000 | Weidmüller
PC-ABS/TPU cable maker, inscribable, (W x H) 5.4 x 18 mm, max. bundle Ø 3.3 mm, white, 2719160000
Order No.: 50P7925
EAN: 4050118888195
MPN:
2719160000
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 6 Days: 4,500 pcs.
Leadtime: On Request **
Cable marker, 2719160000, Weidmüller
The 2719160000 cable marker can be printed and snapped on particularly quickly. At the same time, it meets the highest requirements for vibration and shock resistance. The wire marker has an open design and can be easily and quickly installed before or after the wiring process.
Technical specifications
Version | Kabelmarkierer | |
Width | 5.4 mm | |
Colour | weiß | |
Height | 18 mm | |
Material | PC-ABS/TPU | |
max. Bundle diameter | 3.3 mm | |
Markable | Yes |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |