1157820000 | Weidmüller
Cable scissors, 225 mm, 320 g, 1157820000
Order No.: 50P7427
EAN: 4032248945344
MPN:
1157820000
KT 14
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cutting tool, 1157820000, WEIDMÜLLER
Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.
Technical specifications
Version | Kabelschneider | |
Weight | 320 g | |
Length | 225 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |