1157830000 | Weidmüller

Cable scissors, 245 mm, 460 g, 1157830000

Order No.: 50P7428
EAN: 4032248945528
MPN:
1157830000
KT 22
1157830000 Weidmüller Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
70.3647 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
70.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.3647 €

Cutting tool, 1157830000, WEIDMÜLLER

Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.

Technical specifications
Version Kabelschneider
Weight 460 g
Length 245 mm
1000V Insulated No
Logistics
Country of origin JP
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei