9002170000 | Weidmüller
Cable scissors, 180 mm, 300 g, 9002170000
Order No.: 53P5554
EAN: 4032248291670
MPN:
9002170000
KT ZQV
Unit Price (€ / pc.)
52.1577 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cutting tool, 9002170000, WEIDMÜLLER
Cutting tool for one-hand operation, suitable for Z-Series cross-connections
Technical specifications
Version | Kabelschneider | |
Weight | 300 g | |
Length | 180 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |