9002190000 | Weidmüller
Cable cutter, 360 mm, 1918 g, 9002190000
Order No.: 53P5556
EAN: 4008190066345
MPN:
9002190000
KTF 36
Unit Price (€ / pc.)
904.1501 € *
Available: 0 pcs.
Leadtime: On Request **
Front cutter, 9002190000, WEIDMÜLLER
Front cutter suitable in situations where cables have to be cut in confined spaces.
Features
- Easy handling
- Minimal manual force required
- Release option in every cutting position
- Must not cut live conductors
Technical specifications
Version | cable cutter | |
Weight | 1918 g | |
Length | 360 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |