9002650000 | Weidmüller
Cable scissors, 185 mm, 180 g, 9002650000
Order No.: 53P5560
EAN: 4008190020163
MPN:
9002650000
KT 8
Unit Price (€ / pc.)
45.8031 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cutting tool, 9002650000, WEIDMÜLLER
Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.
Technical specifications
Version | Kabelschneider | |
Weight | 180 g | |
Length | 185 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |