9002660000 | Weidmüller

Cable scissors, 225 mm, 300 g, 9002660000

Order No.: 53P5561
EAN: 4008190181970
MPN:
9002660000
KT 12
9002660000 Weidmüller Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
50.1347 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
50.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1347 €

Cutting tool, 9002660000, WEIDMÜLLER

Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.

Technical specifications
Version Kabelschneider
Weight 300 g
Length 225 mm
1000V Insulated No
Logistics
Country of origin JP
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei