9202080000 | Weidmüller

Cable cutter, 675 mm, 3240 g, 9202080000

Order No.: 53P6264
EAN: 4032248482313
MPN:
9202080000
KT 80
Weidmüller
9202080000 Weidmüller Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
1,115.0776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,115.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,115.0776 €

Front cutter, 9202080000, WEIDMÜLLER

Front cutter suitable in situations where cables have to be cut in confined spaces.

Features

  • Easy handling
  • Minimal manual force required
  • Release option in every cutting position
  • Must not cut live conductors
Technical specifications
Version cable cutter
Weight 3240 g
Length 675 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead