1774480000 | Weidmüller

Tensioning tool for metal cable ties, max. cable tie width 4.6 mm, WSM TOOL MANUELL

Order No.: 52P0957
EAN: 4032248149278
MPN:
1774480000
WSM TOOL MANUELL
Weidmüller
1774480000 Weidmüller Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
657.6178 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
657.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
657.6178 €

Cable marking system, 1774480000, WEIDMÜLLER

Cable marking system, 220 mm, silver. Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with european standards.

Technical specifications
Ausführung Kabelbinder Spannwerkzeug
Geeignet für Metallkabelbinder
Gewicht 472 g
Logistics
Ursprungsland US
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes