9031860000 | Weidmüller

Weidmueller CTT

Order No.: 53P6030
EAN: 4032248107964
MPN:
9031860000
CTT
9031860000 Weidmüller Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
82.943 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
82.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.943 €
Miscellaneous tool

The cable tie tool is a compact tool with which the cable ties are tightened firmly and the protruding tie end is cut off in one operation.

Technical specifications
Version Kabelbinder Spannwerkzeug
Weight 294 g
Handle Material Metall
max. binder width 9.5 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei