1015250000 | Weidmüller
Cable tie, stainless steel, (L x W) 200 x 4.6 mm, bundle-Ø 20 to 50 mm, silver, -80 to 150 °C, 1015250000
Order No.: 50P2634
EAN: 4032248724239
MPN:
1015250000
SCT-C 4.6/200
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable tie, 1015250000, WEIDMÜLLER
The 1015250000 is a stainless steel cable tie which is characterised by maximum tying force and a long life. This product offers permanent fastening under extreme conditions such as high temperatures or severe chemical effects.
Features
- Secure ball locking mechanism for a fast and simple installation
- Can be attached manually or using a tool
Technical specifications
Width | 4.6 mm | |
Colour | silber | |
Halogen free | Yes | |
Length | 200 mm | |
Material | Edelstahl | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 150 °C | |
min. Bundle diameter | 20 mm | |
min. operating temperature | -80 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 445 N |
Download
Logistics
Country of origin | SE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |