1015280000 | Weidmüller

Cable tie, stainless steel, (L x W) 520 x 4.6 mm, bundle-Ø 20 to 150 mm, silver, -80 to 150 °C, 1015280000

Order No.: 50P2636
EAN: 4032248724253
MPN:
1015280000
SCT-C 4.6/520
Weidmüller
1015280000 Weidmüller Cable Ties
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3923 €

Cable tie, 1015280000, WEIDMÜLLER

The 1015280000 is a stainless steel cable tie which is characterised by maximum tying force and a long life. This product offers permanent fastening under extreme conditions such as high temperatures or severe chemical effects.

Features

  • Secure ball locking mechanism for a fast and simple installation
  • Can be attached manually or using a tool
Technical specifications
Width 4.6 mm
Colour silver
Halogen free Yes
Length 520 mm
Material stainless steel
max. Bundle diameter 150 mm
max. operating temperature 150 °C
min. Bundle diameter 20 mm
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 445 N
Logistics
Country of origin SE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes