1059210000 | Weidmüller

Cable tie, releasable, PA, (L x W) 200 x 7.5 mm, bundle-Ø 3 to 50 mm, black, -40 to 85 °C, 1059210000

Order No.: 50P4185
EAN: 4032248806157
MPN:
1059210000
CB-R 200/7.5 BLACK
1059210000 Weidmüller Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
26.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2642 €

Cable tie, 1059210000, WEIDMÜLLER

The 1059210000 is a releasable and reusable cable tie, suitable for temporary bundling and when open-close function is necessary.

Technical specifications
Width 7.5 mm
Chemical resistant Yes
Colour schwarz
Halogen free Yes
Length 200 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 85 °C
min. Bundle diameter 3 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure Yes
Min holding force 220 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes