1059230000 | Weidmüller
Cable tie, releasable, PA, (L x W) 250 x 7.5 mm, bundle-Ø 3 to 65 mm, black, -40 to 85 °C, 1059230000
Order No.: 50P4187
EAN: 4032248806171
MPN:
1059230000
CB-R 250/7.5 BLACK
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable tie, 1059230000, WEIDMÜLLER
The 1059230000 is a releasable and reusable cable tie, suitable for temporary bundling and when open-close function is necessary.
Technical specifications
Width | 7.5 mm | |
Chemical resistant | Yes | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 250 mm | |
Material | PA | |
max. Bundle diameter | 65 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |