1278800000 | Weidmüller
Cable tie, PA, (L x W) 200 x 4.5 mm, bundle-Ø 3 to 50 mm, natural, -40 to 85 °C, 1278800000
Order No.: 51P0082
EAN: 4008190047894
MPN:
1278800000
CB 200/4.8 NATUR
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0726 €
500 pcs.
0.0643 €
1000 pcs.
0.0571 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 1278800000, WEIDMÜLLER
The 1278800000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Width | 4.5 mm | |
Chemical resistant | Yes | |
Colour | natur | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |