1720680000 | Weidmüller

Cable tie, PA, (L x W) 750 x 7.5 mm, bundle-Ø 35 to 220 mm, natural, -40 to 85 °C, 1720680000

Order No.: 51P9689
EAN: 4008190362362
MPN:
1720680000
CB 750/7.5 NATUR
Weidmüller
1720680000 Weidmüller Cable Ties Image 1
1720680000 Weidmüller Cable Ties Image 2
1720680000 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5593 €

Cable tie, 1720680000, WEIDMÜLLER

The 1720680000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Width 7.5 mm
Chemical resistant Yes
Colour natural
Halogen free Yes
Length 750 mm
Material PA
max. Bundle diameter 220 mm
max. operating temperature 85 °C
min. Bundle diameter 35 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 540 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes