1723570000 | Weidmüller

Cable tie, PA, (L x W) 178 x 4.8 mm, bundle-Ø 2 to 45 mm, black, -40 to 85 °C, 1723570000

Order No.: 51P9721
EAN: 4008190366278
MPN:
1723570000
CB 178/4.8 BLACK
1723570000 Weidmüller Cable Ties Image 1
1723570000 Weidmüller Cable Ties Image 2
1723570000 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0738 €

Cable tie, 1723570000, WEIDMÜLLER

The 1723570000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Width 4.8 mm
Chemical resistant Yes
Colour schwarz
Halogen free Yes
Length 178 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 85 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 220 N
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes