1859410000 | Weidmüller
Cable tie, plastic, (L x W) 10 x 43.5 mm, black, -40 to 100 °C, 1859410000
Order No.: 52P3589
EAN: 4032248412297
MPN:
1859410000
CBFP 43.5/10 BLACK
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable tie, 1859410000, WEIDMÜLLER
The 1859410000 is a cable tie suitable for fastening of cables or bundles with ties into electrical switchgears and cabinets.
Technical specifications
Width | 43.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Length | 10 mm | |
Material | Kunststoff | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |