7940006058 | Weidmüller
Cable tie, PA, (L x W) 390 x 4.5 mm, bundle-Ø 3.5 to 106 mm, natural, -40 to 85 °C, 7940006058
Order No.: 53P4066
EAN: 4032248520374
MPN:
7940006058
CB 390/4.8 NATUR
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable tie, 7940006058, WEIDMÜLLER
The 7940006058 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Width | 4.5 mm | |
Chemical resistant | Yes | |
Colour | natur | |
Halogen free | Yes | |
Length | 390 mm | |
Material | PA | |
max. Bundle diameter | 106 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |