7940006067 | Weidmüller

Cable tie, PA, (L x W) 240 x 7.8 mm, bundle-Ø 3.5 to 63 mm, black, -40 to 85 °C, 7940006067

Order No.: 53P4075
EAN: 4032248524334
MPN:
7940006067
CB 240/7.8 BLACK
7940006067 Weidmüller Cable Ties Image 1
7940006067 Weidmüller Cable Ties Image 2
7940006067 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
24.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2416 €

Cable tie, 7940006067, WEIDMÜLLER

The 7940006067 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Width 7.8 mm
Chemical resistant Yes
Colour schwarz
Halogen free Yes
Length 240 mm
Material PA
max. Bundle diameter 63 mm
max. operating temperature 85 °C
min. Bundle diameter 3.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 540 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes