7940006076 | Weidmüller

Cable tie, PA, (L x W) 225 x 12.5 mm, bundle-Ø 7.5 to 57 mm, natural, -40 to 85 °C, 7940006076

Order No.: 53P4084
EAN: 4032248520183
MPN:
7940006076
CB 225/12.5 NATUR
7940006076 Weidmüller Cable Ties Image 1
7940006076 Weidmüller Cable Ties Image 2
7940006076 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
27.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.5474 €

Cable tie, 7940006076, WEIDMÜLLER

The 7940006076 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Width 12.5 mm
Chemical resistant Yes
Colour natur
Halogen free Yes
Length 225 mm
Material PA
max. Bundle diameter 57 mm
max. operating temperature 85 °C
min. Bundle diameter 7.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 1080 N
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes