7940006079 | Weidmüller

Cable tie, PA, (L x W) 500 x 12.5 mm, bundle-Ø 30 to 143 mm, black, -40 to 85 °C, 7940006079

Order No.: 53P4087
EAN: 4032248520282
MPN:
7940006079
CB 500/12.5 BLACK
7940006079 Weidmüller Cable Ties Image 1
7940006079 Weidmüller Cable Ties Image 2
7940006079 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.5831 €

Cable tie, 7940006079, WEIDMÜLLER

The 7940006079 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Breite 12.5 mm
Chemikalienbeständig Yes
Farbe schwarz
Halogenfrei Yes
Länge 500 mm
Material PA
max. Bündeldurchmesser 143 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 30 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 1080 N
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes