9423580000 | Weidmüller
Clamp multimeter 9423580000, 200 A (DC), 200 A (AC), 1000 V (DC), 750 V (AC), opening 23 mm, CAT III 1000 V
Order No.: 53P6407
EAN: 4032248406142
MPN:
9423580000
MULTIMETER 1037
Unit Price (€ / pc.)
285.0645 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Multimeter, 9423580000, Weidmüller
Multimeters are capable of measuring a wide range of quantities. The measurement capability for voltage and resistance, as well as continuity testing and diode testing, are provided as standard with each instrument.
Furthermore, the individual multimeters include additional measurement options such as for current, frequency, capacitance and temperature. Digital multimeters have the advantage of a clear display, which is easy and directly readable. Errors due to incorrect conversion of the measuring ranges or reading errors are a thing of the past with these devices.
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 200 A | |
max. measured current value (DC) | 200 A | |
max. resistance range | 200 kΩ | |
Product type | Zangenmultimeter | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V | |
Pliers opening | 23 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |