9427370000 | Weidmüller
Current clamp 9427370000, 1000 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 57 mm, CAT III 1000 V
Order No.: 53P6411
EAN: 4032248407019
MPN:
9427370000
MULTIMETER C 2606
Unit Price (€ / pc.)
348.8366 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Clamp meter, 9427370000, Weidmüller
Digital current clamps and current clamp attachments and adapters are used to measure DC and AC currents. The significant advantage of these devices is that the measurement can be made without interrupting the flow of current
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 400 kHz | |
max. measured current value (AC) | 1000 A | |
max. measured current value (DC) | 1000 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 0.1 kHz | |
Product type | Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V | |
Pliers opening | 57 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |