9046290000 | Weidmüller

VDE combination pliers, 180 mm, 290 g, cut capacity (–/2.8/2.5 mm/–), 9046290000

Order No.: 53P6138
EAN: 4032248356485
MPN:
9046290000
KBZ 180
9046290000 Weidmüller Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
54.978 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
54.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.978 €

Plier, 9046290000, Weidmüller

VDE-insulated combination plier, 180 mm long.

Technical specifications
ESD protection No
Weight 290 g
Length 180 mm
Product type Kombizange
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 2.8 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei