0678760000 | Weidmüller

Adapter, 0678760000

Order No.: 50P1910
EAN: 4008190013660
MPN:
0678760000
RD 25M
Series: RD
Weidmüller
0678760000 Weidmüller Communication modules
Image may differ
Unit Price (€ / pc.)
71.4357 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
71.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4357 €

Adapter, 0678760000, Weidmüller

The adapter serves as a connecting piece between the threaded hole and the cable gland.

Technical specifications
Ausführung Kommunikationsmodul
Breite 80 mm
Höhe 100 mm
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei