0678860000 | Weidmüller

Adapter, 0678860000

Order No.: 50P1911
EAN: 4008190528409
MPN:
0678860000
RD 37M
Series: RD
0678860000 Weidmüller Communication modules
Image may differ
Unit Price (€ / pc.)
73.2088 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
73.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2088 €

Adapter, 0678860000, Weidmüller

The adapter serves as a connecting piece between the threaded hole and the cable gland.

Technical specifications
Version Kommunikationsmodul
Width 75 mm
Height 145 mm
Assembly DIN-Schiene
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei