0683860000 | Weidmüller
Adapter, 0683860000
Unit Price (€ / pc.)
103.0064 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Adapter, 0683860000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland.
Technical specifications
Version | Kommunikationsmodul | |
Width | 75 mm | |
Height | 150 mm | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |