8808410000 | Weidmüller

Connecting element, IDC connection, (W x H x D) 112 x 20 x 37 mm, silver, 8808410000

Order No.: 53P4914
EAN: 4032248505999
MPN:
8808410000
IE-CCM
8808410000 Weidmüller Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
54.8114 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
54.81 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8114 €
5 pcs.
52.6218 €
10 pcs.
49.9919 €
25 pcs.
47.4929 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting module, 8808410000, Weidmüller

Connection module, Cat.7 (ISO/IEC 11801), IP20. The connection element for Industrial Ethernet is always helpful when you need to repair or extend a broken installation cable in a confined space without cable reserve.

Technical specifications
Filter Property Value
Version connecting element
Connection IDC connection
Width 112 mm
Height 20 mm
Depth 37 mm
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 79070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes