9023090000 | Weidmüller

Wire end ferrules kit, 0.5 to 2.5 mm², 9023090000

Order No.: 53P5917
EAN: 4032248233113
MPN:
9023090000
H-BOX 0.5-2.5QMM T
Series: H-BOX
9023090000 Weidmüller Connector Assortments
Image may differ
Unit Price (€ / pc.)
43.7325 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
43.73 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7325 €
10 pcs.
41.5429 €
25 pcs.
39.0439 €
50 pcs.
36.7115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortment, 9023090000, Weidmüller

Assortment ferrule, box, color code: other

Ferrules in plastic boxes with rotating transparent lid.

Technical specifications
Version 0,5 bis 2,5 mm²
Product type Aderendhülsen-Sortiment
Delivery incl. Tools No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes