9025390000 | Weidmüller
Wire end ferrules kit, 0.5 to 2.5 mm², 221 pieces, 9025390000
Unit Price (€ / pc.)
49.1708 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
49.17 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1708 €
10 pcs.
47.2073 €
25 pcs.
44.8392 €
50 pcs.
42.6020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 9025390000, Weidmüller
Wire-end ferrule, other, box
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Anzahl der Einzelteile | 221 | |
Ausführung | 0,5 bis 2,5 mm² | |
Produkt-Art | Aderendhülsen-Sortiment | |
Lieferung inkl. Werkzeug | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |