9025410000 | Weidmüller
Wire end ferrules kit, 0.14 to 0.75 mm², 150 pieces, 9025410000
Unit Price (€ / pc.)
42.9947 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
42.99 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9947 €
10 pcs.
40.4124 €
25 pcs.
37.5802 €
50 pcs.
34.5814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment, 9025410000, Weidmüller
Assortment ferrules, box.
Ferrules in plastic boxes with rotating transparent lid.
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | 0,14 bis 0,75 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 150 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |